- RS Stock No.:
- 436-462
- Mfr. Part No.:
- 20-101-0520
- Manufacturer:
- Rabbit Semiconductor
Discontinued product
- RS Stock No.:
- 436-462
- Mfr. Part No.:
- 20-101-0520
- Manufacturer:
- Rabbit Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
RCM3200 RabbitCore® Single-Board Controller
The RCM3200 RabbitCore processor module offers the features and performance for embedded control systems, providing secure data communication with integrated Ethernet connectivity. The Dynamic C Integrated Development Environment (IDE) includes a full-featured C compiler, editor and in-circuit debugger.
44.2MHz Rabbit 3000 MPU with low-power 'Sleepy' modes
Spectrum spreader for reduced EMI (radiated emissions)
On-board 512KB program Flash memory
On-board 512KB program execution SRAM
On-board 256KB data SRAM (battery-backable)
Watchdog supervisor
52 x GPIO ports
Up to 6 x serial ports
4 x PWM outputs
2 x Quadrature Encoder inputs
10/100 Ethernet connectivity via RJ45 socket
Battery-backable Real-Time Clock (RTC)
Connectors: 2 x 34-pin signal headers, 10-pin programming header
Power supply: +3.3Vdc @ 255mA
Operating temperature range: 0 to +70°C
Dimensions: 69 x 47 x 22mm
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.