- RS Stock No.:
- 172-9332
- Mfr. Part No.:
- 20-101-1320
- Manufacturer:
- Rabbit Semiconductor
Discontinued product
- RS Stock No.:
- 172-9332
- Mfr. Part No.:
- 20-101-1320
- Manufacturer:
- Rabbit Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
RCM67xx MiniCore™ Industrial Embedded Device Servers
The ultra-compact MiniCore RCM67xx is ideal for todays Smart Energy initiatives as well as other applications that require a cost effective web-enabled device server. The RCM67xx series provides up to 6 serial ports, configurable I/O and control features such as PWM. Furthermore, the RCM 67xx series offers a much greater feature set than comparable device servers at a lower cost.
The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Various protocols such as ZigBee, Modbus and BACnet are also supported to help reduce development costs and time-to-market. In addition to processor and protocol support, Dynamic C supports the iDigi® platform which provides remote firmware updates and data storage for greater device control and monitoring.
The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Various protocols such as ZigBee, Modbus and BACnet are also supported to help reduce development costs and time-to-market. In addition to processor and protocol support, Dynamic C supports the iDigi® platform which provides remote firmware updates and data storage for greater device control and monitoring.
Rabbit 6000 microprocessor running at up to 200MHz
1MB of internal SRAM for program/data storage
Up to 4MB of serial Flash memory for data logging or web page storage
32KB battery-backable SRAM
10/100 Ethernet LAN supported
Pin-compatible with MiniCore IEEE 802.11b/g wireless modules
Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
52-pin Mini PCIe edge connector
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Dimensions: 30 x 51mm
iDigi platform provides cost-effective cloud computing for remote device management
1MB of internal SRAM for program/data storage
Up to 4MB of serial Flash memory for data logging or web page storage
32KB battery-backable SRAM
10/100 Ethernet LAN supported
Pin-compatible with MiniCore IEEE 802.11b/g wireless modules
Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
52-pin Mini PCIe edge connector
Power supply: +3.3Vdc
Operating temperature range: -40 to +85°C
Dimensions: 30 x 51mm
iDigi platform provides cost-effective cloud computing for remote device management
RS Product Codes
761-7361 RCM6700 1MB Flash memory, no RJ45 Ethernet socket fitted
761-7365 RCM6710 1MB Flash memory, RJ45 Ethernet socket fitted
761-7374 RCM6750 4MB Flash memory, no RJ45 Ethernet socket fitted
761-7377 RCM6760 4MB Flash memory, RJ45 Ethernet socket fitted
Development Kits
Rabbit - Digi International
Embedded Controllers and Device Servers for the Industrial environment.
- RS Stock No.:
- 172-9332
- Mfr. Part No.:
- 20-101-1320
- Manufacturer:
- Rabbit Semiconductor