RS PRO, Corner Protector, P500/D, 66mmx 38mm

  • RS Stock No. 673-125
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details
Specifications
Attribute Value
Length 66mm
Width 38mm
Material PP
2 In stock for delivery within 2 working days
Unit of sale: 1 Reel of 500
19.36
(exc. VAT)
23.81
(inc. VAT)
Reel(s)
Per Reel
Per unit*
1 +
€19.36
€0.039
*price indicative