- RS Stock No.:
- 146-0382
- Mfr. Part No.:
- 74HCT595PW,112
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0382
- Mfr. Part No.:
- 74HCT595PW,112
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HCT Family
Specifications
Attribute | Value |
---|---|
Package Type | TSSOP |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | 74HCT |
Mounting Type | Surface Mount |
Operation Mode | Serial to Serial, Parallel |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge |
Maximum Operating Temperature | 125 °C |
Direction Type | Uni-Directional |
Reset Type | Asynchronous |
- RS Stock No.:
- 146-0382
- Mfr. Part No.:
- 74HCT595PW,112
- Manufacturer:
- Nexperia