Wurth Elektronik Coupled Inductor Nickel Zinc Core , 22 μH
- RS Stock No.:
- 258-5788
- Mfr. Part No.:
- 76889440220
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)**
€1,272.00
(exc. VAT)
€1,565.00
(inc. VAT)
49 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
1000 + | €1.272 | €1,272.00 |
**price indicative
Related links
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 22 μH
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 10 μH
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 15 μH
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 33 μH
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 4.7 μH
- Wurth Elektronik Coupled Inductor Nickel Zinc Core , 5.6 μH
- Wurth Elektronik Coupled Inductor Iron Oxide Core , 22 μH
- Wurth Elektronik Coupled Inductor Iron Powder Core , 22 μH