- RS Stock No.:
- 410-6506
- Mfr. Part No.:
- RS3520033
- Manufacturer:
- Hengstler
9 In stock for delivery within 2 working days
Added
Price Each
€18.39
(exc. VAT)
€22.62
(inc. VAT)
Units | Per unit |
1 - 4 | €18.39 |
5 - 9 | €17.84 |
10 + | €17.09 |
- RS Stock No.:
- 410-6506
- Mfr. Part No.:
- RS3520033
- Manufacturer:
- Hengstler
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Couplings for rotary transducers
Flexible shaft connection with axial, radial or angled offset
Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Specifications
Attribute | Value |
---|---|
Bore | 5mm |
Outside Diameter | 25mm |
Length | 32mm |
Misalignment - Angular | 4° |
Coupling Type | Shaft Coupling |
Misalignment - Axial | 0.4mm |
Misalignment - Parallel | 0.25mm |
Torque Rating | 80Ncm |