Lenze 16mm OD Coupling

  • RS Stock No. 489-3698
  • Mfr. Part No. 13024167
  • Manufacturer Lenze
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Lovejoy Jaw Couplings

The industry standard general duty jaw coupling. Generally used for connecting a wide range of equipment including pumps, compressors, gear reducers, line shafts, conveyors and most types of rotating machinery.

Quick, simple to install
Hubs in sintered iron as standard
Industry proven reliability, rugged and compact
Smooth, silent action
Grease and oil resistant
Supplied as a complete pilot bored coupling with standard spider
Replacement spiders available separately

Note

Each set comprises two couplings and one standard spider. The "Bore" size quoted relates to the diameter of the hole (pilot bore) for each coupling. The bore may be drilled out to a larger diameter, limits of which are specified and available on the manufacturer's datasheet. Grub screws not supplied.

//media.rs-online.com/t_line/L489369-01.gif
Specifications
Attribute Value
Bore 1/8in
Coupling Types Straight Jaw Coupling
Outside Diameter 16mm
Length 21mm
Misalignment - Angular
Misalignment - Parallel 0.12mm
Misalignment - Axial +1.4mm
Temporarily out of stock - back order for despatch 22-07-2020, delivery within 2 working days
Unit of sale: Each
10.14
(exc. VAT)
12.47
(inc. VAT)
units
Per unit
1 - 4
€10.14
5 - 9
€9.82
10 +
€9.51
Related Products
The Huco coupling has a 16mm OD This ...
Description:
The Huco coupling has a 16mm OD This is multi-beam type 3, aluminium L 168 clamp 5mm x 5mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design ...
Ruland MBC51-16-16-A is a bellows coupling with 16mm ...
Description:
Ruland MBC51-16-16-A is a bellows coupling with 16mm x 16mm bores, 508mm OD, and 58.7mm length. It is zero-backlash and has a balanced design for reduced vibration at high speeds. MBC51-16-16-A is comprised of two anodized aluminum hubs and a ...
The Ruland jaw coupling hub has a 51mm ...
Description:
The Ruland jaw coupling hub has a 51mm OD, 16mm bore, 5mm keyway and 208mm length with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It comprises of a three-piece design consisting ...
The Ruland bellows coupling has a 51mm OD, ...
Description:
The Ruland bellows coupling has a 51mm OD, 587mm length and 20mm x 16mm bore with clamp fastening. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. It is comprised of two anodized aluminium hubs ...