- RS Stock No.:
- 692-8109
- Mfr. Part No.:
- 236.19
- Manufacturer:
- Huco
109 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€7.31
(exc. VAT)
€8.99
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €7.31 | €0.731 |
5 - 9 | €7.02 | €0.702 |
10 + | €6.88 | €0.688 |
*price indicative |
- RS Stock No.:
- 692-8109
- Mfr. Part No.:
- 236.19
- Manufacturer:
- Huco
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Torque Discs
Acetal discs offer high torsional stifness, good bearing properties, and a long backlash-free life
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs
Nylon 11 discs offer resilience, isolation from noise and vibration, with performance approximately 25% that of acetal torque discs
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
Specifications
Attribute | Value |
---|---|
Coupling Types | Oldham Coupling |
Torque Rating | 1.7Nm |
Misalignment - Angular | 0.5° |
Misalignment - Axial | 0.1mm |
Misalignment - Parallel | 0.2mm |