- RS Stock No.:
- 808-7361
- Mfr. Part No.:
- ROTEX48-92SHEL-KTR
- Manufacturer:
- KTR
2 In stock for delivery within 2 working days
Added
Price Each
€34.59
(exc. VAT)
€42.55
(inc. VAT)
Units | Per unit |
1 - 4 | €34.59 |
5 - 9 | €33.21 |
10 - 24 | €32.51 |
25 + | €31.82 |
- RS Stock No.:
- 808-7361
- Mfr. Part No.:
- ROTEX48-92SHEL-KTR
- Manufacturer:
- KTR
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KTR Jaw Coupling Spiders
Jaw coupling spiders for use with KTR's range of hubs. Manufactured from T-PUR® an improved polyurethane that is able to withstand significantly higher temperatures than standard polyurethane spiders giving greatly improved length of service.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Available in 92 (shore-A), 98 (shore-A) and 64 (shore-D) for varying degrees of damping in various sizes to suit a wide variety of applications.
Note
Each Coupling requires two hubs and a spider.
KTR Jaw Couplings
Specifications
Attribute | Value |
---|---|
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1.1° |
Misalignment - Axial | -1 mm, +2.1mm |
Misalignment - Parallel | 0.36mm |
- RS Stock No.:
- 808-7361
- Mfr. Part No.:
- ROTEX48-92SHEL-KTR
- Manufacturer:
- KTR