- RS Stock No.:
- 837-1060
- Mfr. Part No.:
- L035NR
- Manufacturer:
- SKF
- RS Stock No.:
- 837-1060
- Mfr. Part No.:
- L035NR
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SKF Jaw Coupling Spiders
A range of spiders designed to work with SKF's jaw couplings.
SKFs range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.
SKFs range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration, and cushioning against moderate shock loads. Maintenance free and easy to install; jaw couplings are able to withstand high rpm in applications with little or no misalignment. Fail-safe by design, jaw couplings will continue to transmit even in the event of a spider failure. The hub jaws will mesh together to continue operation.
Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.
Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
Nitrile rubber spider
Maintenance Free
Easy to install
Nitrile rubber spider
SKF Jaw Couplings
Specifications
Attribute | Value |
---|---|
Size | 15.9mm |
Coupling Types | Jaw Coupling |
Misalignment - Angular | 1° |
Misalignment - Parallel | 0.38mm |