- RS Stock No.:
- 862-5795
- Mfr. Part No.:
- F80FRTYRE
- Manufacturer:
- SKF
2 In stock for delivery within 2 working days
Added
Price Each
€47.45
(exc. VAT)
€58.36
(inc. VAT)
Units | Per unit |
1 - 4 | €47.45 |
5 - 9 | €45.57 |
10 - 24 | €44.63 |
25 + | €43.68 |
- RS Stock No.:
- 862-5795
- Mfr. Part No.:
- F80FRTYRE
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
SKF Flexible Coupling Flector, Tyre Type, F80 Size, 97mm ID, 211mm OD - PHE F80FRTYRE
Give your hubs some backup by popping on this FRAS flexible coupling flector from SKF. Its two flanges absorb shocks and vibrations to boost your machine's accuracy. They also accommodate misalignment to keep your engines on track, even in challenging conditions. The included tyre supports those parts working together at high speeds. Thanks to its 3100r/min limit, this unit is primed and ready for your fast-paced equipment. It transmits 759Nm of torque to match the demands of heavy-duty motors.
Features & Benefits
Reliable in extreme temperatures ranging from -15°C to +70°C for use in demanding conditions
Phosphate coating boosts corrosion resistance to minimise friction
Chloroprene is highly resistant to oil, wear and environmental damage for long-lasting performance
Phosphate coating boosts corrosion resistance to minimise friction
Chloroprene is highly resistant to oil, wear and environmental damage for long-lasting performance
Applications
Renewable energy installations
Mining and quarrying industry
Manufacturing facilities
Mining and quarrying industry
Manufacturing facilities
What is FRAS?
FRAS stands for fire resistance and anti-static. Units with these properties are safe to use in sensitive environments like petrochemical production since they won't cause sparks.
How do I install this coupling?
To install the coupling, place the flanges next to the clamping ring on the engine's shaft and position each side so they're parallel. Then, pop the tyre on to fit inside the flange grooves and tighten to secure.
Elastomer Couplings
Specifications
Attribute | Value |
---|---|
Size | 211mm |
Coupling Types | Tyre Coupling |
Colour | Black |
Torque Rating | 759Nm |
Misalignment - Angular | 4° |
Misalignment - Axial | 2.6mm |
Misalignment - Parallel | 2.1mm |
Length | 44.5mm |
- RS Stock No.:
- 862-5795
- Mfr. Part No.:
- F80FRTYRE
- Manufacturer:
- SKF