- RS Stock No.:
- 168-4217
- Mfr. Part No.:
- 5M80ZT100C5N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 168-4217
- Mfr. Part No.:
- 5M80ZT100C5N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX V |
Number of Macro Cells | 64 |
Number of User I/Os | 79 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 80 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Propagation Delay | 7.5ns |
Individual Output Enable Control | Yes |
Dimensions | 14 x 14 x 1.05mm |
Height | 1.05mm |
Length | 14mm |
Maximum Operating Supply Voltage | 1.89 V |
Minimum Operating Supply Voltage | 1.71 V |
Propagation Delay Test Condition | 10pF |
Width | 14mm |
- RS Stock No.:
- 168-4217
- Mfr. Part No.:
- 5M80ZT100C5N
- Manufacturer:
- Altera