- RS Stock No.:
- 624-4313
- Mfr. Part No.:
- EPM570GT100C4N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 624-4313
- Mfr. Part No.:
- EPM570GT100C4N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
Product Details
Complex Programmable Logic Devices, Altera
Specifications
Attribute | Value |
---|---|
Family Name | MAX II |
Number of Macro Cells | 440 |
Number of User I/Os | 76 |
Memory Type | Flash |
Number of Logic Blocks/Elements | 57 |
In System Programmability | In System |
Mounting Type | Surface Mount |
Package Type | TQFP |
Maximum Operating Temperature | +85 °C |
Pin Count | 100 |
Minimum Operating Temperature | 0 °C |
Individual Output Enable Control | Yes |
Dimensions | 14 x 14 x 1mm |
Height | 1mm |
Length | 14mm |
Maximum Operating Supply Voltage | 1.89 V |
Width | 14mm |
Re-programmability Support | Yes |
Minimum Operating Supply Voltage | 1.71 V |