- RS Stock No.:
- 161-8151
- Mfr. Part No.:
- SYF-41T-P0.5A
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 161-8151
- Mfr. Part No.:
- SYF-41T-P0.5A
- Manufacturer:
- JST
Legislation and Compliance
Product Details
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating.
Design to Prevent incidental mating with the YL Connector
Inertial force mechanism
interchangeability
Finger friendly design
Inertial force mechanism
interchangeability
Finger friendly design
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | VYH, YL and YLN Connector Housings |
Series | SYF |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.25mm² |
Termination Method | Crimp |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 16AWG |
Maximum Contact Resistance | 10mΩ |
Minimum Operating Temperature | -25°C |
Maximum Current | 10A |
Maximum Operating Temperature | +90°C |