965907-5 TE Connectivity Micro Quadlock System Female Crimp Terminal Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Micro Quadlock Pin and Receptacle Contacts

Micro Quadlock pin and receptacle contacts with a high current carry capacity and a robust design for use in Micro Quadlock automotive connector housings. The main functions of these contacts are separated. The internal contact body provides all the electrical and electro-mechanical functions while the steel cantilever spring both retains and protects the contact. This split function feature helps protect the contact against fatigue caused by vibration and mechanical stress. The electrical contact is made by a square 0.63 mm x 0.63 mm pin. The socket contact has four points of contact for high electrical performance and reliability. These MQS contacts are designed for safe handling and can be inserted safely into the contact cavities of the connector housing. An audible click is produced when the contact is fully inserted as confirmation

Features and Benefits

• Robust design with high current carrying capacity
• Four points of contact for high electrical reliability
• Split functions reduce fatigue
• Designed for safe handling

Product Application Specification

These Micro Quadlock pin and receptacle contacts are suitable for use in electronic and electrical applications in motor vehicles where vibration and mechanical stress is present

2.54mm Tyco Micro Quadlok (MQS) System

Specifications
Attribute Value
Gender Female
For Use With Micro Quadlock System Connector Housing
Series Micro Quadlock System
Minimum Wire Size mm² 0.5mm²
Termination Method Crimp
Maximum Wire Size mm² 0.75mm²
Contact Plating Gold
Contact Material Copper Alloy
Minimum Operating Temperature -40°C
Maximum Operating Temperature +140°C
12000 In stock for delivery within 2 working days
Unit of sale: Each (In a Box of 1000)
0.373
(exc. VAT)
0.459
(inc. VAT)
units
Per unit
Per Box*
1000 +
€0.373
€373.00
*price indicative
Related Products
PCB connector contacts are one of the key ...
Description:
PCB connector contacts are one of the key component parts of printed circuit boards They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB ...
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements Variety of connector colors Aids assembly via color coding ApplicationsAutomotive Steering wheel, ...
The D-5000 range of high current crimp receptacle ...
Description:
The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. ...
Pin and receptacle crimp contacts for use in ...
Description:
Pin and receptacle crimp contacts for use in the Micro-Fit 30 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs ...