- RS Stock No.:
- 165-0698
- Mfr. Part No.:
- 86561-9
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0698
- Mfr. Part No.:
- 86561-9
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity 2.54mm Flexible Film (FFC) IDC Contacts
2.54mm Flexible Film (FFC) Contacts:
680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter
718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter
719-8757 Flat wire Socket contact Gold plated 30μ inch
793-6903 Flat wire Socket contact Gold plated 50μ inch
718-8775 Flat wire Socket contact Tin plated
680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter
718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter
719-8757 Flat wire Socket contact Gold plated 30μ inch
793-6903 Flat wire Socket contact Gold plated 50μ inch
718-8775 Flat wire Socket contact Tin plated
TE Connectivity 2.54mm Centerline FFC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | FFC Connector Housing |
Series | FFC |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Bright Tin Lead |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 45mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 165-0698
- Mfr. Part No.:
- 86561-9
- Manufacturer:
- TE Connectivity