1602-1124 Molex SL Female Crimp Contact 22AWG

  • RS Stock No. 167-6378
  • Mfr. Part No. 1602-1124
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex SL Crimp Contacts, 70058, 71851 and 70021 Series

These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

For 70066 series SL crimp housings see stock number 670-3843 typically
For 70066D and 70107 series SL crimp housings see stock numbers 670-3890 and 670-4098 typically
A crimp tool is also available, see stock number 809-2394

Applications:

• Automotive
• Commercial Vehicles
• Consumer Electronics
• Portable Devices
• Medical Industry
• Communications
• Networking

Note

For Reference only: 70058 and 71851 Series also used with 70450 Series Housings

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Gender Female
For Use With SL Connector Housing
Series SL
Termination Method Crimp or Compression
Minimum Wire Size AWG 24AWG
Contact Plating Gold
Maximum Wire Size AWG 22AWG
Contact Material Phosphor Bronze
Series Number 71851
Temporarily out of stock - back order for despatch 23-11-2020, delivery within 2 working days
Unit of sale: 1 Reel of 60000
Was €5,440.15
4,377.36
(exc. VAT)
5,384.15
(inc. VAT)
Reel(s)
Per Reel
Per unit*
1 +
€4,377.36
€0.073
*price indicative
Related Products
Squba 180mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 180mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC Equipment Security Systems Outdoor Lighting Landscaping Equipment Commercial ...
TE Connectivity’s (TE) economy interconnection series (EIS) connectors ...
Description:
TE Connectivity’s (TE) economy interconnection series (EIS) connectors are a compact, economical solution for high density wiring connections inside electric equipment EIS connectors are available in standard and low profile wire-to-board and wire- to-wire configurations and are available with 2.5mm ...
This specification covers the requirements for the application ...
Description:
This specification covers the requirements for the application of AMPLIMITE HDP--20 and Economy Crimp Snap Subminiature D Commercial Connectors with all--plastic contact retention These commercial connectors are available with or without shielding or shielding enclosure kits. Contacts are available in ...
Molex, the 2478 and 2578 Series connector contacts ...
Description:
Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing. • ...