Molex Female Crimp Terminal Contact 28AWG 501193-3000

  • RS Stock No. 179-1915
  • Mfr. Part No. 501193-3000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

1.00mm Pitch Pico-Clasp Wire-to-Board Crimp Terminal, 28-32 AWG, 0.10μm Gold Plating, Reel

Specifications
Attribute Value
Gender Female
For Use With Receptacle Housing 501189, Receptacle Housing 501330, 501939 Receptacle Housing
Termination Method Crimp or Compression
Minimum Wire Size AWG 32AWG
Contact Plating Gold, Tin
Maximum Wire Size AWG 28AWG
Contact Material Phosphor Bronze
Series Number 501193
Maximum Contact Resistance 20mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +105°C
25700 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 100)
0.061
(exc. VAT)
0.074
(inc. VAT)
units
Per unit
Per Pack*
100 - 400
€0.061
€6.10
500 - 900
€0.056
€5.60
1000 - 4900
€0.052
€5.20
5000 - 9900
€0.048
€4.80
10000 +
€0.045
€4.50
*price indicative
Packaging Options:
Related Products
This Product Specification covers the 750 mm (.295 ...
Description:
This Product Specification covers the 750 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.
Available in both wire-to-board and wire-to-wire connection, the ...
Description:
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications eg. from signal to output circuits. Double-spring construction Housing Lances Clear Click Feeling.
Edge Lock wire connectors offer space savings and ...
Description:
Edge Lock wire connectors offer space savings and positive locking for secure mating to PCB edge cards Typically the header is soldered to the PCB, which adds space and assembly steps. Extra steps are involved if rework is required. Edge ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...