39-00-0073-TR1000 Molex Female Crimp Terminal Contact 18AWG

  • RS Stock No. 179-6488
  • Mfr. Part No. 39-00-0073-TR1000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

- Multiple points of contact for reliable electrical connection

- Locking tangs for secure connection in housing

- Range of platings and wire

Applications

- Automotive

- Industrial

- Industrial Automation

- Medical

- Communications and Networking

- Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Gender Female
For Use With 5557 Mini-Fit Jr. Receptacle Housing
Termination Method Crimp or Compression
Contact Plating Gold, Tin
Minimum Wire Size AWG 24AWG
Contact Material Brass
Maximum Wire Size AWG 18AWG
Series Number 5556
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
2000 In stock for delivery within 2 working days
Unit of sale: Each (On a Reel of 1000)
0.156
(exc. VAT)
0.192
(inc. VAT)
units
Per unit
Per Reel*
1000 - 2000
€0.156
€156.00
3000 +
€0.148
€148.00
*price indicative
Related Products
Mini-PV series crimp receptacle contacts for connecting discrete ...
Description:
Mini-PV series crimp receptacle contacts for connecting discrete wire to a PCB These PV receptacle contacts can be crimped to wire and used discretely or inserted into a MINI-LATCH crimp connector housing. These high reliability crimp receptacles are made from ...
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board ...
Description:
Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements Variety of connector colors Aids assembly via color coding ApplicationsAutomotive Steering wheel, ...
A range of crimp plug and socket contacts ...
Description:
A range of crimp plug and socket contacts for use in the DF62 series plug and socket housings These crimp plug and socket contacts are available with gold or tin plating and in wire size ranges 22 AWG, 24-28 AWG ...
JST’s XH series crimp receptacle contacts and cable ...
Description:
JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size ...