SOLID SKT CRIMP SIZE 12 12-14AWG

  • RS Stock No. 190-3899
  • Mfr. Part No. 0462-203-12141
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

Specifications
Attribute Value
Gender Female
For Use With DT and HD Sealed Connector Housings
Series 0462
Minimum Wire Size mm² 2mm²
Maximum Wire Size mm² 3mm²
Termination Method Crimp
Minimum Wire Size AWG 14AWG
Contact Plating Nickel
Maximum Wire Size AWG 12AWG
Contact Material Copper Alloy
Maximum Contact Resistance 60mV
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 08-09-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 10000)
0.234
(exc. VAT)
0.288
(inc. VAT)
units
Per unit
Per Bag*
10000 +
€0.234
€2,340.00
*price indicative