SOLID PIN CRIMP SIZE 20 20AWG

  • RS Stock No. 190-3907
  • Mfr. Part No. 0460-202-20141
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MA
Product Details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

Specifications
Attribute Value
Gender Male
For Use With DT and HD Sealed Connector Housings
Series 0460
Minimum Wire Size mm² 0.2mm²
Maximum Wire Size mm² 0.5mm²
Termination Method Crimp
Contact Plating Nickel
Minimum Wire Size AWG 24AWG
Contact Material Copper Alloy
Maximum Wire Size AWG 20AWG
Maximum Contact Resistance 60mV
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 16-07-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 40000)
0.213
(exc. VAT)
0.262
(inc. VAT)
units
Per unit
Per Bag*
40000 +
€0.213
€8,520.00
*price indicative
Related Products
Suitable for UTO Series (size 16) and UTOW ...
Description:
Suitable for UTO Series (size 16) and UTOW Series (size 20) Solid machined or stamped crimp and solder pins and sockets Support crimp tool and positioner.
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...
Molex Mini-Fit pin and receptacle crimp contacts are ...
Description:
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current ...