SOLID PIN CRIMPSIZE 16 14 AWG

  • RS Stock No. 190-3913
  • Mfr. Part No. 0460-215-16141
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

13 A current rating
Size 16 suitable for 14 & 16 AWG wire sizes

V4 Contacts and Fillers

Specifications
Attribute Value
Gender Male
For Use With DT and HD Sealed Connector Housings
Series 0460
Termination Method Crimp
Maximum Wire Size mm² 2mm²
Contact Plating Nickel
Maximum Wire Size AWG 14AWG
Contact Material Copper Alloy
Maximum Contact Resistance 60mV
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 10-09-2020, delivery within 2 working days
Unit of sale: Each (In a Bag of 20000)
0.235
(exc. VAT)
0.289
(inc. VAT)
units
Per unit
Per Bag*
20000 +
€0.235
€4,700.00
*price indicative
Related Products
A range of extremely compact, encapsulated single phasebridge ...
Description:
A range of extremely compact, encapsulated single phasebridge rectifiers offering efficient and reliable operationThey are intended for use in general purpose andinstrumentation applications. • Universal, 3 way terminals: push-on, wrap around, or solder• High thermal conductivity package, electrically ...
A range of extremely compact, encapsulated three phase ...
Description:
A range of extremely compact, encapsulated three phase bridge rectifiers offering efficient and reliable operation They are intended for use in general purpose and instrumentation applications. • Universal, 3 way terminals: push-on, wrap around or solder• High thermal conductivity package, ...
From Amphenol, these DTHD Series Connector Contacts are ...
Description:
From Amphenol, these DTHD Series Connector Contacts are made from nickel plated copper alloy The DTHD Connector is suitable for connector applications that require a environmentally sealed single power circuit termination, ideally suited for engine compartments, transmission cables and other ...
From Deutsch, these high-quality circular crimp contacts are ...
Description:
From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a ...