SOLID PIN CRIMP SIZE 12 12-14AWG

  • RS Stock No. 190-3914
  • Mfr. Part No. 0460-204-12141
  • Manufacturer Deutsch
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

V4 Contacts and Fillers

Specifications
Attribute Value
Gender Male
For Use With DT and HD Sealed Connector Housings
Series 0460
Minimum Wire Size mm² 2mm²
Termination Method Crimp
Maximum Wire Size mm² 3mm²
Contact Plating Nickel
Minimum Wire Size AWG 14AWG
Maximum Wire Size AWG 12AWG
Contact Material Copper Alloy
Maximum Contact Resistance 60mV
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
10000 In stock for delivery within 2 working days
Unit of sale: Each (In a Bag of 10000)
0.247
(exc. VAT)
0.304
(inc. VAT)
units
Per unit
Per Bag*
10000 +
€0.247
€2,470.00
*price indicative
Related Products
A range of 157mm Diameter Standard .062" Pin ...
Description:
A range of 157mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...
For use with 140 MATE-N-LOCK pin and socket ...
Description:
For use with 140 MATE-N-LOCK pin and socket housings. Dual locking lances assure optimum contact stability Brass or phosphor bronze.
A range of CI2 pin contacts for use ...
Description:
A range of CI2 pin contacts for use with the Econoseal E Series automotive connectors All connectors are designed to be used with thin walled non-irradiated PVC cables Though designed initially for automotive applications, Econoseal III can be used in ...
A range of socket and pin crimp contacts ...
Description:
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors All connectors are designed to be used with thin walled non-irradiated PVC cables Though designed initially for automotive applications, Econoseal III can be used ...