- RS Stock No.:
- 213-8634
- Mfr. Part No.:
- 64500113722
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 213-8634
- Mfr. Part No.:
- 64500113722
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Wurth Elektronik WR-WTB 3.96 mm female crimp contact has 22 to 18 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | WR-WTB 3.96mm Female Terminal Housing |
Series | WR-WTB |
Termination Method | Crimp |
Maximum Wire Size AWG | 18AWG |