JAE Strain Relief Bracket PS-SR50M2

  • RS Stock No. 525-1512
  • Mfr. Part No. PS-SR50M2
  • Manufacturer JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

JAE PS-MIL Series Strain Reliefs

A range of strain reliefs for use with the PS-MIL series 2.54mm IDC ribbon cable connectors. These strain reliefs offer additional support to the flat ribbon cable and are available in a range of sizes.

//media.rs-online.com/t_line/LJ525143-01.gif
130 In stock for delivery within 5 working days
Unit of sale: Each
0.61
(exc. VAT)
0.74
(inc. VAT)
units
Per unit
1 - 49
€0.61
50 - 99
€0.51
100 - 199
€0.39
200 - 499
€0.37
500 +
€0.35
Related Products
These MR Strain Relief Housings require one No ...
Description:
These MR Strain Relief Housings require one No 6 Panhead Type B self-tapping screw 9.5 mm (0.375 inch) long similar to stock number 482-8076 . Flammability Rating is UL 94V-0 for these MR Strain Relief Housings.Stock numbers 820-8340, 820-8362 and ...
AMP-Latch strain reliefs made from glass filled polyesterPart ...
Description:
AMP-Latch strain reliefs made from glass filled polyesterPart numbers X-1437020-X & X-1437021-X are strain reliefs 609 series female socket connectors Part numbers X-499252-X are strain reliefs for AMP-Latch Novo and Ultra ATA complaint bus connectors Part numbers X-111547-X are strain ...
A range of TE Connectivity slide on covers ...
Description:
A range of TE Connectivity slide on covers to protect terminated MTA socketsPart numbers X-640550-X are dust covers for MTA-100 IDC closed end connectors Part numbers X-640642-X are dust covers for MTA-100 IDC feed thru connectors Part numbers X-643075-X are ...
Strain relief kits for use with Metrimate square ...
Description:
Strain relief kits for use with Metrimate square grid plug and receptacle connectors These Metrimate strain relief kits are made from red 94V-0 rated thermoplastic and are supplied with cable gates in order to accommodate various cable diameters up to ...