E-TEC Female PCB Contact PIN-S003-95
1100 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 615-4844
- Mfr. Part No.:
- PIN-S003-95
- Manufacturer:
- E-TEC
units | Per unit | Per Bag* |
100 - 400 | €0.232 | €23.20 |
500 - 900 | €0.221 | €22.10 |
1000 - 3900 | €0.204 | €20.40 |
4000 + | €0.186 | €18.60 |
*price indicative |
Contacts for components
Attribute | Value |
Gender | Female |
Termination Method | Wire Wrap |
Contact Material | Beryllium Copper |
Maximum Contact Resistance | 4.3mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |