- RS Stock No.:
- 670-6004
- Mfr. Part No.:
- 90170-0040
- Manufacturer:
- Molex
800 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.06
(exc. VAT)
€0.07
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.06 | €0.30 |
*price indicative |
- RS Stock No.:
- 670-6004
- Mfr. Part No.:
- 90170-0040
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Strain Relief
For use with Molex 5320, 90635 Series
2.54mm Molex QF-50
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Connector |
For Use With | 5320 Series, 90170 Series, 90635 Series |
Series Number | 90170 |
Series | QF 50 |
- RS Stock No.:
- 670-6004
- Mfr. Part No.:
- 90170-0040
- Manufacturer:
- Molex