Molex SL Series 6 Way Crimp Housing for use with SL™ Modular Connectors

  • RS Stock No. 908-1064
  • Mfr. Part No. 73838-0006
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 2.54mm SL Series Terminal Position Assurance (TPA)

2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased terminal pull-out force and reduce the risk of terminal back out in high vibration environments.

2.54mm Molex C-Grid/SL Series

Specifications
Attribute Value
Accessory Type Crimp Housing
For Use With SL™ Modular Connectors
Number of Ways 6
Series SL
Series Number 73838
Stock check temporarily unavailable - call for stock availability
Unit of sale: 1 Pack of 10
2.52
(exc. VAT)
3.05
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
€2.52
€0.252
*price indicative
Packaging Options:
Related Products
127mm Pitch Serial ATA Crimp Terminal for Power ...
Description:
127mm Pitch Serial ATA Crimp Terminal for Power Cable Receptacle, Gold (Au) Flash Plating, with Reel Direction - Type 1, Lead free.
A range of Empty Shell D-Sub Crimp Connectors ...
Description:
A range of Empty Shell D-Sub Crimp Connectors from FCT
WR-WTB series 254mm pitch cable mount housings for ...
Description:
WR-WTB series 254mm pitch cable mount housings for female crimp contacts. These 2.54mm crimp terminal free hanging connector housings are made from UL94-V0 beige nylon 66 and mate with 2.54mm pitch WR-WTB male headers.