- RS Stock No.:
- 190-3560
- Mfr. Part No.:
- 735075
- Manufacturer:
- TE Connectivity
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 20000
€438.63
(exc. VAT)
€539.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €438.63 | €0.022 |
*price indicative |
- RS Stock No.:
- 190-3560
- Mfr. Part No.:
- 735075
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Receptacles and Tabs, 6.3 mm
Straight receptacles and tabs for crimping, available for two different wire cross-sections: 0.3 → 0.8 mm2 and 0.8 → 2.1 mm2.
The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
The blank tab is fitted in the clip, which in turn may be fitted with an insulating sleeve.
Faston
Specifications
Attribute | Value |
---|---|
Length | 9mm |