- RS Stock No.:
- 712-1703
- Mfr. Part No.:
- 170887-1
- Manufacturer:
- TE Connectivity
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.086
(exc. VAT)
€0.106
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €0.086 | €4.30 |
*price indicative |
- RS Stock No.:
- 712-1703
- Mfr. Part No.:
- 170887-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity SHUR PLUG Receptacle Sleeves
A range of insulation sleeves for use with 5mm diameter SHUR PLUG receptacle connectors. These SHUR PLUG receptacle insulation sleeves are made from clear PVC and are available in a variety of lengths and will also accept a range of wire insulation diameters, please refer to datatsheet for details.
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Body Material | PVC |
Length | 13mm |
Colour | Natural |
- RS Stock No.:
- 712-1703
- Mfr. Part No.:
- 170887-1
- Manufacturer:
- TE Connectivity