- RS Stock No.:
- 719-7075
- Mfr. Part No.:
- 1-170823-1
- Manufacturer:
- TE Connectivity
1300 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.068
(exc. VAT)
€0.084
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.068 | €6.80 |
*price indicative |
- RS Stock No.:
- 719-7075
- Mfr. Part No.:
- 1-170823-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 110 Insulation Sleeves
A range of insulation sleeves for use with FASTON 110 series receptacle contacts
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Insulation Sleeve |
Body Material | PVC |
Length | 23mm |
Colour | Natural |
Number of Contacts | 1 |
- RS Stock No.:
- 719-7075
- Mfr. Part No.:
- 1-170823-1
- Manufacturer:
- TE Connectivity