- RS Stock No.:
- 135-5107
- Mfr. Part No.:
- 926539-1
- Manufacturer:
- TE Connectivity
1 In stock for delivery within 2 working days
Added
Price 1 Bag of 2000
€120.25
(exc. VAT)
€147.91
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €120.25 | €0.06 |
*price indicative |
- RS Stock No.:
- 135-5107
- Mfr. Part No.:
- 926539-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Body Material | Nylon |
Length | 24.4mm |
Colour | Natural |
Series | FASTON .250 |