TE Connectivity, Positive Lock .250 Mk II 1 Way Liquid Crystal Polymer Crimp Terminal Housing, 9.78mm Tab Size, Black
- RS Stock No.:
- 144-6501
- Mfr. Part No.:
- 1969820-1
- Manufacturer:
- TE Connectivity
27000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 3000)
€0.162
(exc. VAT)
€0.199
(inc. VAT)
Units | Per unit | Per Bag* |
3000 + | €0.162 | €486.00 |
*price indicative |
- RS Stock No.:
- 144-6501
- Mfr. Part No.:
- 1969820-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity High Temperature Positive Lock Connector Housings - MK II 250 Series
Positive Lock MK II 250 series high temperature housings for use with Positive Lock MK II 250 series high temperature crimp receptacle terminals. These high temperature Positive Lock MK II 250 housings are made from black UL 94V-0 LCP and can withstand an operating temperature range of -40 to + 240°C. The housings provide insulation to the receptacles and feature internal locking ramps which help provide a secure connection. A latch on the receptacle engages with a ramp in the connector housing and prevents disconnection when the wire is pulled. The Positive Lock receptacle housing also acts as a removal tool. When the housing is pulled back the ramped housing wall pushes down the latch on the receptacle causing the mated tab to become unlocked.
Features and Benefits
High temperature LCP for -40 to + 240°C operating temperature range
Provides insulation to terminals
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
Provides insulation to terminals
Internal locking ramps for secure connection
Enables easy unmating of receptacle and tab
Product Application Information
These Positive Lock MK II 250 series high temperature housings are ideal for use in demanding high temperature applications where strong vibration and mechanical strain is also present. Applications include passenger vehicles, off-road vehicles, trucks and buses, white goods, ranges and ovens, industrial equipment and control cabinets
TE Connectivity Positive Lock Range
Specifications
Attribute | Value |
---|---|
Connector Type | Receptacle |
Tab Size | 9.78 x 8.36mm |
Body Material | Liquid Crystal Polymer |
Length | 28.83mm |
Colour | Black |
Number of Contacts | 1 |
Tab Thickness | 8.36mm |
Tab Width | 9.78mm |
Series | Positive Lock .250 Mk II |
Series Number | 0.250 |