- RS Stock No.:
- 176-5847
- Mfr. Part No.:
- EV2-30P-1PC
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 176-5847
- Mfr. Part No.:
- EV2-30P-1PC
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The connection is made using a multipurpose crimp contact: The EV2 connector replaces conventional screw terminated connections creating a stable electrical connection.
Rated current of 220A using 40mm² cables.(Ambient Temperature 25˚C): This product is mainly used for power supply.
Resistant to random vibration Product is designed for use in moving objects.
Water-proof design, Oil-resistant through use of specialized rubber.
Shield design for noise reduction: Designed to connect the braided shield of the cable with the connector body.
Rated current of 220A using 40mm² cables.(Ambient Temperature 25˚C): This product is mainly used for power supply.
Resistant to random vibration Product is designed for use in moving objects.
Water-proof design, Oil-resistant through use of specialized rubber.
Shield design for noise reduction: Designed to connect the braided shield of the cable with the connector body.
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Tab Size | 22 Dia. x 1.8mm |
Maximum Wire Size mm² | 38mm² |
Wire Size | 40 mm² |
Length | 53.8mm |
Colour | Black |
Number of Contacts | 1 |
Tab Thickness | 1.8mm |
Tab Width | 22mm |
Series | EV2 |