- RS Stock No.:
- 680-2966
- Mfr. Part No.:
- 1-735075-0
- Manufacturer:
- TE Connectivity
2500 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.033
(exc. VAT)
€0.041
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.033 | €3.30 |
500 - 2400 | €0.028 | €2.80 |
2500 - 4900 | €0.02 | €2.00 |
5000 + | €0.019 | €1.90 |
*price indicative |
- RS Stock No.:
- 680-2966
- Mfr. Part No.:
- 1-735075-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTON |
- RS Stock No.:
- 680-2966
- Mfr. Part No.:
- 1-735075-0
- Manufacturer:
- TE Connectivity