- RS Stock No.:
- 680-2975
- Mfr. Part No.:
- 925068
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 680-2975
- Mfr. Part No.:
- 925068
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity FASTON 250 Series Receptacle Housings
A range of housings for use with FASTON 250 series receptacle contacts.
Note
Stock number 680-2962: colour of contents may vary
Faston
Specifications
Attribute | Value |
---|---|
Connector Type | Plug |
Body Material | Nylon 66 |
Length | 22.9mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Width | 6.35mm |
Series | AMP FASTON |