- RS Stock No.:
- 190-3588
- Mfr. Part No.:
- 1-480487-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 190-3588
- Mfr. Part No.:
- 1-480487-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Connector Type | Tab |
Tab Size | 10.95 x 5.84mm |
Body Material | Nylon |
Length | 17.75mm |
Colour | Natural |
Number of Contacts | 1 |
Tab Thickness | 5.84mm |
Tab Width | 10.95mm |
Series | FASTON TAB-LOK .187 |