TE Connectivity 626 Series, Crimping Head, PIDG Splices/Terminals, Plasti-Grip Terminals

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

TE Connectivity Pneumatic 626 Crimping Heads

Pneumatic crimping heads designed for use with 626 series pneumatic tooling assemblies. These 626 series pneumatic crimping heads have jaws that close in an arc-like motion. Colour coding on the crimping head matches the terminal insulation colour to aid indentification when crimping. These pneumatic crimping heads are connected to pneumatic power units using a tool holder assembly.

TE Connectivity Pneumatic, Hydraulic & Machine Crimp Tooling

Specifications
Attribute Value
Crimp Connector Type PIDG Splices/Terminals, Plasti-Grip Terminals
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 16AWG
Series 626
Temporarily out of stock - back order for despatch 07-01-2020, delivery within 2 working days
Unit of sale: Each
1,678.72
(exc. VAT)
2,064.83
(inc. VAT)
units
Per unit
1 - 4
€1,678.72
5 - 24
€1,481.71
25 +
€1,389.09
Related Products
TETRA-CRIMP premium grade platform die hand crimp tool ...
Description:
TETRA-CRIMP premium grade platform die hand crimp tool frame consisting of a lower jaw platform, an upper jaw platform and ratchet handle. The interchangeable die sets used with this crimp tool need to be purchased separately. This TETRA-CRIMP premium grade ...
TETRA-CRIMP premium grade hand crimping tool for crimping ...
Description:
TETRA-CRIMP premium grade hand crimping tool for crimping PIDG and PLASTI-GRIP insulated terminals on to wire. This TETRA-CRIMP premium grade hand crimp tool is designed to high specifications using high-quality materials to produce high-quality consistent terminations with optimal electrical and ...
A range of crimp dies for the Pressmaster ...
Description:
A range of crimp dies for the Pressmaster MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
A range of tooling suitable for use with ...
Description:
A range of tooling suitable for use with the DIN 41612 series Types D, E, F, FM and HM of connectors which require crimp contacts.Stock number 740-6654 is a hand crimping tool for crimping 0.14 to 1.5mm2 contacts to DIN ...