864-6938 | |
TE Connectivity Crimp Die Set, PIDG Splices/Terminals | |
TE Connectivity | |
69877 |
Date | Dec 14, 2019 |
Crimping die for use in AMP-TAPETRONIC crimping machine (TE part number 69875) for crimping PIDG and PLASTI-Grip terminals and splices with a wire size range of 26-22 AWG. This crimping die consists of 2 stationary dies or anvils and two moving dies or crimpers, a saddle and mounting hardware and is colour coded to match wire size.
Attribute | Value |
---|---|
Crimp Connector Type | PIDG Splices/Terminals |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |