Molex Male Pre-crimped Leads, 300mm
- RS Stock No.:
- 226-1919
- Mfr. Part No.:
- 2177932104
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
€4.99
(exc. VAT)
€6.14
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | €0.998 | €4.99 |
25 + | €0.91 | €4.55 |
**price indicative
Related links
- Molex Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male Pre-crimped Leads, 150mm
- Molex Male Pre-crimped Leads, 75mm
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 300mm