Molex Female Mini-Fit Crimp Terminal to Female Mini-Fit Crimp Terminal Crimped Wire, 150mm, 18AWG, Black
- RS Stock No.:
- 917-6608
- Mfr. Part No.:
- 79758-0001
- Manufacturer:
- Molex
View all Crimped Wire
10 In stock for delivery within 2 working days
Price Each (In a Bag of 10)
€0.605
(exc. VAT)
€0.744
(inc. VAT)
units | Per unit | Per Bag* |
10 - 90 | €0.605 | €6.05 |
100 - 240 | €0.574 | €5.74 |
250 - 490 | €0.544 | €5.44 |
500 + | €0.514 | €5.14 |
*price indicative |
- RS Stock No.:
- 917-6608
- Mfr. Part No.:
- 79758-0001
- Manufacturer:
- Molex
- COO (Country of Origin):
- MX
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Molex Mini-Fit Pre-Crimped Leads
Features & Benefits
Applications
Specifications
Attribute | Value |
Series | Mini-Fit |
Connector A | Mini-Fit Crimp Terminal |
Connector A Gender | Female |
Connector B | Mini-Fit Crimp Terminal |
Connector B Gender | Female |
Wire Size | 18AWG |
Cable Length | 150mm |
Contact Plating | Tin |
Sheath Colour | Black |
Wire Style | UL1061 |