TE Connectivity, Ergocrimp Crimp Die Set, Coaxial Type Die SPT Punch & Die
- RS Stock No.:
- 478-281
- Distrelec Article No.:
- 303-56-332
- Mfr. Part No.:
- 539756-2
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
€582.10
(exc. VAT)
€715.98
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €582.10 |
*price indicative
- RS Stock No.:
- 478-281
- Distrelec Article No.:
- 303-56-332
- Mfr. Part No.:
- 539756-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Die Set | |
| Insulation | Insulated | |
| Number of Pieces | 1 | |
| Cutting Capacity | 0.5 to 4 mm² | |
| Number of Ports | 1 | |
| Sub Type | Die SPT Punch & Die | |
| Series | Ergocrimp | |
| For Use With | Crimp Tool | |
| Standards/Approvals | No | |
| Contents | Crimp Tool Die | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Die Set | ||
Insulation Insulated | ||
Number of Pieces 1 | ||
Cutting Capacity 0.5 to 4 mm² | ||
Number of Ports 1 | ||
Sub Type Die SPT Punch & Die | ||
Series Ergocrimp | ||
For Use With Crimp Tool | ||
Standards/Approvals No | ||
Contents Crimp Tool Die | ||
- COO (Country of Origin):
- CH
The TE Connectivity Die is designed for reliable and efficient connectivity in various applications, ensuring optimal performance in electronic systems. With its sophisticated engineering and robust build, this component provides a dependable solution for manufacturers seeking durable and compliant products. The DIE SPT supports a wide range of connectivity needs, making it an ideal choice for both existing applications and new developments. Its precise design and quality materials contribute to the overall integrity of electronic assemblies, meeting stringent industry standards for safety and performance. Experience enhanced compatibility and functionality with this innovative product, which reflects the commitment to excellence in design and production.
Engineered for high reliability in diverse electronic applications
Exhibits compliance with EU RoHS and ELV directives for environmental safety
Manufactured using low halogen materials, contributing to eco-friendly practices
Optimised for seamless integration with compatible parts, enhancing versatility
Supports rigorous testing standards, ensuring dependable operation
Represents a long-term investment with robust design and construction
Facilitates efficient solder process capabilities, where applicable
Backed by TE Connectivity's commitment to quality and innovation
Related links
- TE Connectivity Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Removable/Interchangeable Die Set
- TE Connectivity Coaxial Type Open Barrel-F Crimp
- TE Connectivity Coaxial Type Die Set
- TE Connectivity ERGOCRIMP Series Multimate Type XII Contacts, Wire size 24 → 12 AWG
- TE Connectivity, Ergocrimp Crimp Die Set
- TE Connectivity MQS
- TE Connectivity Coaxial Type Die Set Black
