- RS Stock No.:
- 180-1390
- Mfr. Part No.:
- JP-25182-TJ
- Manufacturer:
- Mueller Electric
11 In stock for delivery within 2 working days
Added
Price Each
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Units | Per unit |
1 - 9 | €12.14 |
10 - 49 | €11.76 |
50 - 99 | €11.43 |
100 - 199 | €11.08 |
200 + | €10.76 |
- RS Stock No.:
- 180-1390
- Mfr. Part No.:
- JP-25182-TJ
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Silver Contact Crocodile Clip
The Mueller's crocodile clip JP-25182 is the smaller version of the JP-8783. For applications that do not require the single spike, it is recommended. It uses a bed of nails to pierce wire insulation. The material used is clip nickel silver (except where noted) hardware brass. The current rating is 5A. It is sold according to the configuration of its suffixes. It acts like a connector. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
High strength
Rust proof
Durable
Optimum finish
Dimensionally stable
Rust proof
Durable
Optimum finish
Dimensionally stable
Applications
Quick and cost-effective assembly or modification of experimental circuits
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
Used with batteries, small light bulbs and other small electrical devices to teach students about electricity
Used as miniature clamps to hold parts together for gluing or soldering
Useful as a heat sink while soldering heat-sensitive devices
Specifications
Attribute | Value |
---|---|
Contact Material | Nickel-Plated Steel |
Jaw Opening | 25mm |