CK Aluminium 6 way Control Cabinet Key

  • RS Stock No. 910-7289
  • Mfr. Part No. T4454
  • Manufacturer CK
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

CK 6 in 1 Cross Key

A compact 6 in 1 switch key from CK. Designed for use on the locking systems of gas, electric, and water cupboards in various industries. It can be used on technical equipment such as Air Conditioning units, stop valves, mains consoles.

6 key types: 5 mm, 6 mm, 7-8 mm square, 8-9 mm triangular, 6 mm hex and 3.5 mm winged
Tough construction
Handy pocket clip

Specifications
Attribute Value
Number of Key Profiles 6
Key Type Control Cabinet Key
Body Material Aluminium
3 Within 1 working day(s) (IE stock)
69 Within 2 working day(s) (EU stock)
Unit of sale: Each
18.44
(exc. VAT)
22.68
(inc. VAT)
units
Per unit
1 +
€18.44
Related Products
Compact ratchet for bits with 100mm extension Ultra ...
Description:
Compact ratchet for bits with 100mm extension Ultra compact head Ideal for work in tight spaces High mechanical performances Small sizes of Torx & hex bits: Laboratory equipment, major appliance maintenance, CNC machines All torx & hex bits dimensions: Robotic ...
High quality reversible ratchet for use with 5/16in ...
Description:
High quality reversible ratchet for use with 5/16in screwdriver bits Return angle of only 15°Knurled head control knob for starting screws Reverse lever for easy direction control Compact slim head design for working in hard to access or narrow spaces ...
The Industrial Range of Torque Wrenches has a ...
Description:
The Industrial Range of Torque Wrenches has a 'Break Back' action providing an unmistakable signal that can be seen and felt when the set torque is reached Robust construction gives accurate results, ±4%, even in arduous working conditions.The break angle ...
Bahco Torque Wrenches are tools designed for the ...
Description:
Bahco Torque Wrenches are tools designed for the most demanding professionals Manufactured with the highest-quality materials to provide long life and safe service. Easy to read, dual scale (metric and imperials) ensures comfortable and easy operation. Features & Benefits:• Mechanical ...