Analog Devices ADG1222BRMZ, Video Audio Switcher Dual 1 x 1 960MHz Audio/Video 12 V, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG12xx/ADG13xx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 1 x 1
Number of Arrays 2
3 dB Bandwidth 960MHz
Category Audio/Video
Power Supply Type Dual, Single
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Typical Single Supply Voltage 12 V
Typical Dual Supply Voltage ±15V
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 3mm
Temporarily out of stock - back order for despatch 26-02-2020, delivery within 2 working days
Unit of sale: Each (In a Tube of 50)
2.372
(exc. VAT)
2.918
(inc. VAT)
units
Per unit
Per Tube*
50 +
€2.372
€118.60
*price indicative