Analog Devices ADV3224ACPZ, Crosspoint Switch 16 x 8 1200MHz Video, 72-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 16 x 8
Number of Arrays 1
3 dB Bandwidth 1200MHz
Category Video
Power Supply Type Dual
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 72
Typical Dual Supply Voltage ±5V
Dimensions 10 x 10 x 0.95mm
Height 0.95mm
Length 10mm
Maximum Operating Temperature +85 °C
Number of Array Outputs 8
Number of Array Inputs 16
Minimum Operating Temperature -40 °C
Width 10mm
Temporarily out of stock - back order for despatch 12-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 168)
48.448
(exc. VAT)
59.591
(inc. VAT)
units
Per unit
Per Tray*
168 +
€48.448
€8,139.264
*price indicative