Analog Devices ADN4600ACPZ, Crosspoint Switch 8 x 8 1.8 V, 64-Pin LFCSP VQ

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Digital Crosspoint Switches, Analog Devices

Digital switches include high-speed crosspoint and 2:1 multiplexer/demultiplexer switches.

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 8 x 8
Number of Arrays 1
Category General Purpose
Power Supply Type Single
Mounting Type Surface Mount
Package Type LFCSP VQ
Pin Count 64
Typical Single Supply Voltage 1.8 V
Dimensions 9.1 x 9.1 x 0.95mm
Height 0.95mm
Length 9.1mm
Maximum Operating Temperature +85 °C
Width 9.1mm
Number of Array Inputs 8
Minimum Operating Temperature -40 °C
Number of Array Outputs 8
9 In stock for delivery within 2 working days
Unit of sale: Each
18.02
(exc. VAT)
22.16
(inc. VAT)
units
Per unit
1 +
€18.02
Packaging Options:
Related Products
Suitable for high voltage applications Low On-Resistance Latch-up ...
Description:
Suitable for high voltage applications Low On-Resistance Latch-up immunity High ESD rating
The ADG772 is a low voltage CMOS device ...
Description:
The ADG772 is a low voltage CMOS device that contains two independently selectable single-pole, double throw (SPDT) switches It is designed as a general-purpose switch and can be used for routing both USB 1.1 and USB 2.0 signals.This device offers ...
A wide range of radio frequency switch circuits ...
Description:
A wide range of radio frequency switch circuits from Analog Devices The range features low loss broadband, positive control transfer switches and broadband non-reflective Ga As MESFET multiway switches.
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...