Analog Devices AD75019JPZ, Crosspoint Switch 16 x 16, 44-Pin PLCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Unbuffered Analogue Crosspoint Array, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 16 x 16
Number of Arrays 1
Category General Purpose
Power Supply Type Dual, Single
Mounting Type Surface Mount
Package Type PLCC
Pin Count 44
Typical Dual Supply Voltage 5 V, 12 V, 15 V, 18 V, 24 V
Dimensions 16.66 x 16.66 x 3.68mm
Height 3.68mm
Length 16.66mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 16.66mm
27 In stock for delivery within 2 working days
Unit of sale: Each (In a Tube of 27)
27.467
(exc. VAT)
33.784
(inc. VAT)
units
Per unit
Per Tube*
27 +
€27.467
€741.609
*price indicative