Analog Devices AD8110ASTZ, Crosspoint Switch 16 x 8 390MHz Video, 80-Pin LQFP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Buffered Analogue Crosspoint Switches, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Array Configuration 16 x 8
Number of Arrays 1
3 dB Bandwidth 390MHz
Category Video
Power Supply Type Dual
Mounting Type Surface Mount
Package Type LQFP
Pin Count 80
Typical Dual Supply Voltage ±5V
Dimensions 12 x 12 x 1.4mm
Height 1.4mm
Length 12mm
Maximum Operating Temperature +85 °C
Width 12mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 19-05-2020, delivery within 2 working days
Unit of sale: Each (In a Tray of 119)
44.999
(exc. VAT)
55.349
(inc. VAT)
units
Per unit
Per Tray*
119 +
€44.999
€5,354.881
*price indicative