- RS Stock No.:
- 173-4592
- Mfr. Part No.:
- S75005-14.7456-X-15
- Manufacturer:
- AKER
Discontinued product
- RS Stock No.:
- 173-4592
- Mfr. Part No.:
- S75005-14.7456-X-15
- Manufacturer:
- AKER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
S75005
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Oscillator Type | XO |
Output Frequency | 14.7456MHz |
Frequency Stability | ±50ppm |
Package Type | SMD |
Output Level | HCMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1.3mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.3mm |
- RS Stock No.:
- 173-4592
- Mfr. Part No.:
- S75005-14.7456-X-15
- Manufacturer:
- AKER